
RS1MFP | |
|---|---|
DigiKey Part Number | RS1MFPTR-ND - Tape & Reel (TR) RS1MFPCT-ND - Cut Tape (CT) RS1MFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MFP |
Description | DIODE STD 1000V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06780 € | 203,40 € |
| 6.000 | 0,06627 € | 397,62 € |
| 9.000 | 0,06609 € | 594,81 € |
| 15.000 | 0,06575 € | 986,25 € |
| 21.000 | 0,06366 € | 1.336,86 € |
| 30.000 | 0,06112 € | 1.833,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |




