RFP70N03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,82014 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,91910 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.939
Unit Price: 0,78315 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,25907 €
Datasheet

Similar


IXYS
In Stock: 124
Unit Price: 4,38000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 51
Unit Price: 1,92000 €
Datasheet
N-Channel 30 V 70A (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP70N03

DigiKey Part Number
RFP70N03-ND
Manufacturer
Manufacturer Product Number
RFP70N03
Description
MOSFET N-CH 30V 70A TO220-3
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
10mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes