RB751SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 71.770
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet
Diode 30 V 30mA Surface Mount SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751SL

DigiKey Part Number
RB751SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB751SL
Description
DIODE SCHOTTKY 30V 30MA SOD923F
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-923F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.750.257 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.750.257In Stock
Ships from Flip Electronics