QTLP650D4TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 107.533
Unit Price: 0,38000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP650D4TR

DigiKey Part Number
QTLP650D4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP650D4TR
Description
LED GREEN DIFFUSED 1206 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QTLP650D4TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes