
QSE773E3R0 | |
|---|---|
DigiKey Part Number | QSE773E3R0TR-ND - Tape & Reel (TR) QSE773E3R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSE773E3R0 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 120° Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 30nA | |
Active Area | - | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,72000 € | 7,20 € |
| 100 | 0,53520 € | 53,52 € |
| 500 | 0,45318 € | 226,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40995 € | 409,95 € |
| 2.000 | 0,38807 € | 776,14 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

