QSE258 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 861
Unit Price: 1,67000 €
Datasheet
Optical Sensor 880nm Photo Detector, Logic Output Open Collector Radial, 3 Lead, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE258

DigiKey Part Number
QSE258-ND
Manufacturer
Manufacturer Product Number
QSE258
Description
IC PHOTOSENSOR SIDELOOKER
Customer Reference
Detailed Description
Optical Sensor 880nm Photo Detector, Logic Output Open Collector Radial, 3 Lead, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Wavelength
880nm
Type
Photo Detector, Logic Output
Output Type
Open Collector
Package / Case
Radial, 3 Lead, Side View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes