
Category | Voltage - DC Reverse (Vr) (Max) 32 V |
Manufacturer onsemi | Current - Dark (Typ) 30nA |
Packaging Bulk | Active Area 6.5mm² |
Part Status Obsolete | Viewing Angle 120° |
Wavelength 940nm | Operating Temperature -25°C ~ 85°C |
Spectral Range 730nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case Axial |
Response Time 50ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSB34GR | onsemi | 11.611 | QSB34GRCT-ND | 1,07000 € | Similar |


