Similar

QED222 | |
|---|---|
DigiKey Part Number | QED222-ND |
Manufacturer | |
Manufacturer Product Number | QED222 |
Description | EMITTER IR 880NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 16mW/sr @ 100mA 30° Radial, 5mm Dia (T 1 3/4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |


