
QEB373YR | |
|---|---|
DigiKey Part Number | QEB373YR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEB373YR |
Description | EMITTER IR 875NM 50MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.7V 50mA 16mW/sr @ 100mA 24° 2-SMD, Yoke Bend |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Yoke Bend | |
Base Product Number |

