


RFD12N06RLESM9A | |
|---|---|
DigiKey Part Number | RFD12N06RLESM9ATR-ND - Tape & Reel (TR) RFD12N06RLESM9ACT-ND - Cut Tape (CT) RFD12N06RLESM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD12N06RLESM9A |
Description | MOSFET N-CH 60V 18A TO252AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 49W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 49W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,62310 € | 62,31 € |
| 500 | 0,49018 € | 245,09 € |
| 1.000 | 0,44744 € | 447,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37492 € | 937,30 € |
| 5.000 | 0,34819 € | 1.740,95 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

