PN2222G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 29.641
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 37.285
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 12.426
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 10.181
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 4.497
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 42.327
Unit Price: 0,25000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.916
Unit Price: 0,46000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2222G

DigiKey Part Number
PN2222GOS-ND
Manufacturer
Manufacturer Product Number
PN2222G
Description
TRANS NPN 30V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
PN2222G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable