
PCS3I8504AG-08CR | |
|---|---|
DigiKey Part Number | PCS3I8504AG-08CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCS3I8504AG-08CR |
Description | IC CLOCK PEAK EMI GP 8WDFN |
Customer Reference | |
Detailed Description | IC 50MHz 1 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | PCS3I8504AG-08CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 50MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |

