


PCS3I7100AG-06JR | |
|---|---|
DigiKey Part Number | PCS3I7100AG-06JR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCS3I7100AG-06JR |
Description | IC CLK EMI REDUCTION FREQ TSOT-6 |
Customer Reference | |
Detailed Description | IC 130MHz 1 SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | PCS3I7100AG-06JR Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 130MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Clock | Supplier Device Package TSOT-23-6 |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

