



SZESD7571MXWT5G | |
|---|---|
DigiKey Part Number | 488-SZESD7571MXWT5GTR-ND - Tape & Reel (TR) 488-SZESD7571MXWT5GCT-ND - Cut Tape (CT) 488-SZESD7571MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7571MXWT5G |
Description | TVS DIODE 5.3VWM 15VC 2X2DFNW |
Customer Reference | |
Detailed Description | 15V Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7571MXWT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.24pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12030 € | 12,03 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,07927 € | 79,27 € |
| 2.000 | 0,07081 € | 141,62 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

