P6SMB47CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19.575
Unit Price: 0,39000 €
Datasheet

Direct


Bourns Inc.
In Stock: 15.121
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.271
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14192 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13798 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 59.967
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.080
Unit Price: 0,40000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 85.819
Unit Price: 0,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.014
Unit Price: 0,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16424 €
Datasheet
64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB47CAT3

DigiKey Part Number
P6SMB47CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB47CAT3
Description
TVS DIODE 40.2VWM 64.8VC SMB
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
220pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.250In Stock
Ships from Rochester Electronics, LLC