
P1P8160AG-10CR | |
|---|---|
DigiKey Part Number | P1P8160AG-10CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1P8160AG-10CR |
Description | IC CLK GEN EMI MODULATOR 8-SOIC |
Customer Reference | |
Detailed Description | IC 27MHz 1 10-WFDFN Exposed Pad |
EDA/CAD Models | P1P8160AG-10CR Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 27MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -10°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 10-WFDFN Exposed Pad |
Output LVCMOS | Supplier Device Package 10-WDFN (3x3) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |

