JFET P-Channel 30 V 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1086

DigiKey Part Number
P1086-ND
Manufacturer
Manufacturer Product Number
P1086
Description
JFET P-CH 30V TO92-3
Customer Reference
Detailed Description
JFET P-Channel 30 V 350 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
10 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
10 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
45pF @ 15V
Resistance - RDS(On)
75 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable