
NZD9V1MUT5G | |
|---|---|
DigiKey Part Number | 488-NZD9V1MUT5GTR-ND - Tape & Reel (TR) 488-NZD9V1MUT5GCT-ND - Cut Tape (CT) 488-NZD9V1MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD9V1MUT5G |
Description | DIODE ZENER 9.1V 300MW 2-X3DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,05340 € | 5,34 € |
| 500 | 0,05164 € | 25,82 € |
| 1.000 | 0,04905 € | 49,05 € |
| 2.000 | 0,04863 € | 97,26 € |
| 5.000 | 0,04819 € | 240,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04045 € | 404,50 € |
| 20.000 | 0,03964 € | 792,80 € |
| 30.000 | 0,03812 € | 1.143,60 € |
| 50.000 | 0,03672 € | 1.836,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

