MFR Recommended

NSVBC143JPDXV6T5G | |
|---|---|
DigiKey Part Number | 488-NSVBC143JPDXV6T5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSVBC143JPDXV6T5G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Power - Max 357mW |
Part Status Obsolete | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 2.2kOhms, 47kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBC143JPDXV6T1G | onsemi | 0 | 488-NSVBC143JPDXV6T1GTR-ND | 0,09660 € | MFR Recommended |


