
NVTFS5C466NLETAG | |
|---|---|
DigiKey Part Number | 488-NVTFS5C466NLETAGTR-ND - Tape & Reel (TR) 488-NVTFS5C466NLETAGCT-ND - Cut Tape (CT) 488-NVTFS5C466NLETAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C466NLETAG |
Description | MOSFET N-CH 40V 51A 8WDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 51A (Tc) 38W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5C466NLETAG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,75360 € | 75,36 € |
| 500 | 0,59750 € | 298,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48759 € | 731,38 € |
| 3.000 | 0,45194 € | 1.355,82 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |


