Similar
Similar

NVTFS5824NLWFTWG | |
|---|---|
DigiKey Part Number | NVTFS5824NLWFTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVTFS5824NLWFTWG |
Description | MOSFET N-CH 60V 20A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 37A (Tc) 3.2W (Ta), 57W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.2W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 20.5mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS5C680NLWFTAG | onsemi | 1.525 | 488-NVTFS5C680NLWFTAGCT-ND | 1,51000 € | Similar |
| RH6L040BGTB1 | Rohm Semiconductor | 9.270 | 846-RH6L040BGTB1CT-ND | 2,54000 € | Similar |



