
NVT210DDM3R2G | |
|---|---|
DigiKey Part Number | NVT210DDM3R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVT210DDM3R2G |
Description | SENSOR DIGITAL -40C-125C MICRO8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT210DDM3R2G Models |
Category | Resolution 8 b |
Manufacturer onsemi | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2.5°C |
Part Status Obsolete | Test Condition -20°C ~ 110°C |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 2.8V ~ 3.6V | Base Product Number |

