


NVMJS2D5N06CLTWG | |
|---|---|
DigiKey Part Number | NVMJS2D5N06CLTWGOSTR-ND - Tape & Reel (TR) NVMJS2D5N06CLTWGOSCT-ND - Cut Tape (CT) NVMJS2D5N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS2D5N06CLTWG |
Description | MOSFET N-CH 60V 31A/164A 8LFPAK |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta), 164A (Tc) 3.9W (Ta), 113W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVMJS2D5N06CLTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 135µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,42000 € | 14,20 € |
| 100 | 0,97210 € | 97,21 € |
| 500 | 0,78070 € | 390,35 € |
| 1.000 | 0,77686 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64108 € | 1.923,24 € |
| 6.000 | 0,63469 € | 3.808,14 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |



