N-Channel 100 V 6.5A (Ta), 21A (Tc) 3.5W (Ta), 36W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS040N10MCLT1G

DigiKey Part Number
488-NVMFWS040N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFWS040N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFWS040N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS040N10MCLT1G
Description
PTNG 100V LL SO8FL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.5A (Ta), 21A (Tc) 3.5W (Ta), 36W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1500
Tape & Reel (TR):1500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,75000 €7,50 €
1000,49710 €49,71 €
5000,38840 €194,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,33559 €503,38 €
3.0000,30899 €926,97 €
4.5000,29543 €1.329,44 €
7.5000,28021 €2.101,58 €
10.5000,27130 €2.848,65 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,43990 €