


NCV57100DWR2G | |
|---|---|
DigiKey Part Number | 488-NCV57100DWR2GTR-ND - Tape & Reel (TR) 488-NCV57100DWR2GCT-ND - Cut Tape (CT) 488-NCV57100DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57100DWR2G |
Description | ISOLATED GATE DRIVER IN SOIC16WB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8A, 7.1A |
Mfr | Current - Peak Output 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 0V ~ 32V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 15ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 15ns, 15ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| 500 | 1,43038 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32674 € | 1.326,74 € |
| 2.000 | 1,29377 € | 2.587,54 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |

