Series Voltage Reference IC Fixed 2.6V V ±5% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.6V V ±5% 10 mA SOT-23-3
SOT 23-3

CAT8900D260TBGT3

DigiKey Part Number
488-CAT8900D260TBGT3-ND
Manufacturer
Manufacturer Product Number
CAT8900D260TBGT3
Description
PRECISION ANALOG VOLTAGE REFEREN
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.6V V ±5% 10 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
onsemi
Noise - 0.1Hz to 10Hz
50µVp-p
Packaging
Bulk
Voltage - Input
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Supply
800nA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±5%
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.