
NVMFS5C670NLWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C670NLWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C670NLWFET1GCT-ND - Cut Tape (CT) 488-NVMFS5C670NLWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C670NLWFET1G |
Description | NFET SO8FL 60V 71A 6.1MOH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 71A (Tc) 3.6W (Ta), 61W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 61W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V | Supplier Device Package 5-DFNW (4.9x5.9) |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 53µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87500 € | 8,75 € |
| 100 | 0,58230 € | 58,23 € |
| 500 | 0,45686 € | 228,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37001 € | 555,01 € |
| 3.000 | 0,34134 € | 1.024,02 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

