
NVMFS5C442NLWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C442NLWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C442NLWFET1GCT-ND - Cut Tape (CT) 488-NVMFS5C442NLWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C442NLWFET1G |
Description | T6-40V N 2.5 MOHMS LL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 28A (Ta), 130A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 90µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63800 € | 16,38 € |
| 100 | 1,12710 € | 112,71 € |
| 500 | 0,90866 € | 454,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,75017 € | 1.125,26 € |
| 3.000 | 0,70372 € | 2.111,16 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

