
NVMFS5C430NLWFHT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C430NLWFHT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C430NLWFHT1GCT-ND - Cut Tape (CT) 488-NVMFS5C430NLWFHT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C430NLWFHT1G |
Description | T6 40V NCH LL IN SO8FL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Ta), 200A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,20500 € | 12,05 € |
| 100 | 0,81570 € | 81,57 € |
| 500 | 0,64890 € | 324,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53075 € | 796,13 € |
| 3.000 | 0,49265 € | 1.477,95 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

