


NVMFD5C672NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD5C672NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C672NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C672NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C672NLWFT1G |
Description | MOSFET 2N-CH 60V 12A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 12A (Ta), 49A (Tc) 3.1W (Ta), 45W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Ta), 49A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 793pF @ 25V | |
Power - Max | 3.1W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,71700 € | 17,17 € |
| 100 | 1,18820 € | 118,82 € |
| 500 | 0,99728 € | 498,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,85257 € | 1.278,86 € |
| 3.000 | 0,81477 € | 2.444,31 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,19440 € |

