


NVMFD5C470NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C470NT1GTR-ND - Tape & Reel (TR) 488-NVMFD5C470NT1GCT-ND - Cut Tape (CT) 488-NVMFD5C470NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C470NT1G |
Description | MOSFET 2N-CH 40V 11.7A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.7A (Ta), 36A (Tc) 3.1W (Ta), 28W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 420pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Ta), 28W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11.7A (Ta), 36A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 10A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,58700 € | 15,87 € |
| 100 | 1,08980 € | 108,98 € |
| 500 | 0,87736 € | 438,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,72364 € | 1.085,46 € |
| 3.000 | 0,67517 € | 2.025,51 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

