


NVMFD016N06CT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD016N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFD016N06CT1GCT-ND - Cut Tape (CT) 488-NVMFD016N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD016N06CT1G |
Description | MOSFET 2N-CH 60V 9A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9A (Ta), 32A (Tc) 3.1W (Ta), 36W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.9nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 489pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Ta), 36W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 32A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 16.3mOhm @ 5A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 4V @ 25µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFD016N06CT1G | onsemi | 1.160 | 488-NTMFD016N06CT1GCT-ND | 1,85000 € | Parametric Equivalent |
| NVMFWD016N06CT1G | onsemi | 1.380 | 488-NVMFWD016N06CT1GCT-ND | 2,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,76000 € | 17,60 € |
| 100 | 1,21610 € | 121,61 € |
| 500 | 0,98348 € | 491,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81370 € | 1.220,55 € |
| 3.000 | 0,77341 € | 2.320,23 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

