
NVMD6N03R2G | |
|---|---|
DigiKey Part Number | NVMD6N03R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMD6N03R2G |
Description | MOSFET 2N-CH 30V 6A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 1.29W Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 24V | |
Power - Max | 1.29W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


