
NVLJWS011N04CLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJWS011N04CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWS011N04CLTAGCT-ND - Cut Tape (CT) 488-NVLJWS011N04CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWS011N04CLTAG |
Description | T6 40V LL 2X2 WDFNW6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11A (Ta), 37A (Tc) 2.4W (Ta), 28W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2.05x2.05) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34680 € | 8,67 € |
| 100 | 0,30280 € | 30,28 € |
| 250 | 0,28180 € | 70,45 € |
| 500 | 0,26912 € | 134,56 € |
| 1.000 | 0,25871 € | 258,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24585 € | 737,55 € |
| 6.000 | 0,23956 € | 1.437,36 € |
| 9.000 | 0,23640 € | 2.127,60 € |
| 15.000 | 0,23291 € | 3.493,65 € |
| 21.000 | 0,23087 € | 4.848,27 € |
| 30.000 | 0,22890 € | 6.867,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |




