


NVHL075N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NVHL075N065SC1-ND |
Manufacturer | |
Manufacturer Product Number | NVHL075N065SC1 |
Description | SILICON CARBIDE (SIC) MOSFET, NC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 38A (Tc) 148W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 18 V |
Mfr | Vgs (Max) +22V, -8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1196 pF @ 325 V |
Part Status Active | Power Dissipation (Max) 148W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package TO-247-3 |
Rds On (Max) @ Id, Vgs 85mOhm @ 15A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 30 | 7,58100 € | 227,43 € |
| 120 | 6,50958 € | 781,15 € |
| 510 | 5,90627 € | 3.012,20 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 15,08870 € |

