Parametric Equivalent

NVD6824NLT4G-UM | |
|---|---|
DigiKey Part Number | 488-NVD6824NLT4G-UMCT-ND - Cut Tape (CT) 488-NVD6824NLT4G-UMDKR-ND - Digi-Reel® 488-NVD6824NLT4G-UMTR-ND |
Manufacturer | |
Manufacturer Product Number | NVD6824NLT4G-UM |
Description | SINGLE N CHANNEL POWER MOSFET 10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.5A (Ta), 41A (Tc) 3.9W (Ta), 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 3468 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 20mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD6824NLT4G-VF01 | onsemi | 76 | NVD6824NLT4G-VF01OSCT-ND | 2,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,05000 € | 26,25 € |
| 100 | 0,93580 € | 93,58 € |
| 250 | 0,88140 € | 220,35 € |
| 500 | 0,84860 € | 424,30 € |
| 1.000 | 0,82159 € | 821,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72094 € | 1.802,35 € |
| 5.000 | 0,71317 € | 3.565,85 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |


