Direct
Similar
Similar
Similar
Similar

NVD6415ANLT4G | |
|---|---|
DigiKey Part Number | NVD6415ANLT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD6415ANLT4G |
Description | MOSFET N-CH 100V 23A DPAK-4 |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 83W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD6415ANLT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1024 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 52mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD6415ANLT4G | onsemi | 1.941 | NTD6415ANLT4GOSCT-ND | 2,50000 € | Direct |
| HUF76629D3ST | onsemi | 1.265 | HUF76629D3STCT-ND | 3,14000 € | Similar |
| NVD6416ANLT4G-VF01 | onsemi | 7.659 | NVD6416ANLT4G-VF01OSCT-ND | 1,54000 € | Similar |
| AOD4286 | Alpha & Omega Semiconductor Inc. | 0 | AOD4286-ND | 0,22505 € | Similar |
| STD20NF10T4 | STMicroelectronics | 1.710 | 497-STD20NF10T4CT-ND | 1,61000 € | Similar |







