NVD6414ANT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.837
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.222
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.737
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.592
Unit Price: 1,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.884
Unit Price: 2,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 989
Unit Price: 1,99000 €
Datasheet
N-Channel 100 V 32A (Tc) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD6414ANT4G

DigiKey Part Number
NVD6414ANT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVD6414ANT4G
Description
MOSFET N-CH 100V 34A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 32A (Tc) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NVD6414ANT4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
37mOhm @ 32A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS027N10MCLT1Gonsemi1.837488-NVMFS027N10MCLT1GCT-ND1,42000 €MFR Recommended
NTD6414ANT4Gonsemi3.222NTD6414ANT4GOSCT-ND1,66000 €Parametric Equivalent
STD25N10F7STMicroelectronics2.737497-14530-1-ND1,33000 €Similar
STD25NF10LASTMicroelectronics3.592497-12552-1-ND1,67000 €Similar
STD25NF10LT4STMicroelectronics7.884497-3156-1-ND2,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes