
NVD5C454NT4G | |
|---|---|
DigiKey Part Number | NVD5C454NT4GOSTR-ND - Tape & Reel (TR) NVD5C454NT4GOSCT-ND - Cut Tape (CT) NVD5C454NT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C454NT4G |
Description | MOSFET N-CH 40V 19A/82A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 82A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 56W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 40A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 70µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP90N04VLK-E1-AY | Renesas Electronics Corporation | 5.000 | 559-NP90N04VLK-E1-AYTR-ND | 0,86845 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,68400 € | 16,84 € |
| 100 | 1,16010 € | 116,01 € |
| 500 | 0,93638 € | 468,19 € |
| 1.000 | 0,89282 € | 892,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73523 € | 1.838,08 € |
| 5.000 | 0,72943 € | 3.647,15 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,14600 € |

