Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV59801CMTWADJTAG

DigiKey Part Number
488-NCV59801CMTWADJTAGTR-ND - Tape & Reel (TR)
488-NCV59801CMTWADJTAGCT-ND - Cut Tape (CT)
488-NCV59801CMTWADJTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV59801CMTWADJTAG
Description
IC REG LINEAR POS ADJ 1A 6-WDFNW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WDFNW (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
0.6V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-WDFNW (2x2)
Voltage Dropout (Max)
0.407V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.521
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42800 €4,28 €
250,38440 €9,61 €
1000,33630 €33,63 €
2500,31332 €78,33 €
5000,29946 €149,73 €
1.0000,28803 €288,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26595 €797,85 €
6.0000,25925 €1.555,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €