Parametric Equivalent
Parametric Equivalent

NV25128DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25128DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25128DTHFT3GCT-ND - Cut Tape (CT) 488-NV25128DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25128DTHFT3G |
Description | IC EEPROM 128KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 40 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 40 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV25128DWHFT3G | onsemi | 0 | 488-NV25128DWHFT3GCT-ND | 0,35650 € | Parametric Equivalent |
| NV25128MUW3VTBG | onsemi | 0 | 488-NV25128MUW3VTBGCT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,59760 € | 14,94 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,57230 € | 57,23 € |
| 250 | 0,55524 € | 138,81 € |
| 500 | 0,54234 € | 271,17 € |
| 1.000 | 0,52944 € | 529,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40730 € | 1.221,90 € |
| 6.000 | 0,39718 € | 2.383,08 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |


