NV25080MUW3VTBG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,37000 €
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 35 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25080MUW3VTBG

DigiKey Part Number
488-NV25080MUW3VTBGTR-ND - Tape & Reel (TR)
488-NV25080MUW3VTBGCT-ND - Cut Tape (CT)
488-NV25080MUW3VTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25080MUW3VTBG
Description
IC EEPROM 8KBIT SPI 8UDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 35 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
5ms
Mfr
Access Time
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
1K x 8
Supplier Device Package
8-UDFN (2x3)
Memory Interface
SPI
Base Product Number
Clock Frequency
10 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NV25080MUW2VTAGonsemi0488-NV25080MUW2VTAGCT-ND0,37000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25961 €778,83 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €