
NV25040DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25040DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25040DTHFT3GCT-ND - Cut Tape (CT) 488-NV25040DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25040DTHFT3G |
Description | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 40 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-TSSOP |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,42920 € | 10,73 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,41150 € | 41,15 € |
| 250 | 0,39944 € | 99,86 € |
| 500 | 0,39028 € | 195,14 € |
| 1.000 | 0,38110 € | 381,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29331 € | 879,93 € |
| 6.000 | 0,28608 € | 1.716,48 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

