NTTFS5826NLTAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.297
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.270
Unit Price: 2,54000 €
Datasheet
N-Channel 60 V 8A (Ta) 3.1W (Ta), 19W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS5826NLTAG

DigiKey Part Number
NTTFS5826NLTAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTTFS5826NLTAG
Description
MOSFET N-CH 60V 8A 8WDFN
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta) 3.1W (Ta), 19W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 19W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-WDFN (3.3x3.3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
24mOhm @ 7.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTTFS020N06CTAGonsemi2.297488-NTTFS020N06CTAGCT-ND0,64000 €MFR Recommended
RH6L040BGTB1Rohm Semiconductor9.270846-RH6L040BGTB1CT-ND2,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable