Similar

NTTFS4824NTAG | |
|---|---|
DigiKey Part Number | NTTFS4824NTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTTFS4824NTAG |
Description | MOSFET N-CH 30V 8.3A/69A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.3A (Ta), 69A (Tc) 660mW (Ta), 46.3W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 11.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2363 pF @ 12 V |
FET Type | Power Dissipation (Max) 660mW (Ta), 46.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q3AT | Texas Instruments | 1.202 | 296-38336-1-ND | 1,80000 € | Similar |


