Similar

NTS1045MFST3G | |
|---|---|
DigiKey Part Number | NTS1045MFST3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTS1045MFST3G |
Description | DIODE SCHOTTKY 45V 10A 5DFN |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTS1045MFST3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2045MFST1G | onsemi | 3.283 | MBR2045MFST1GOSCT-ND | 1,75000 € | Similar |


