NTP75N03L09G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 634
Unit Price: 4,93000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.790
Unit Price: 1,32000 €
Datasheet
N-Channel 30 V 75A (Tc) 2.5W (Ta), 125W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP75N03L09G

DigiKey Part Number
NTP75N03L09GOS-ND
Manufacturer
Manufacturer Product Number
NTP75N03L09G
Description
MOSFET N-CH 30V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 75A (Tc) 2.5W (Ta), 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP75N03L09G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
8mOhm @ 37.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5635 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable