NTP5862NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67
Unit Price: 2,83000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.992
Unit Price: 1,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.264
Unit Price: 1,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.545
Unit Price: 1,24000 €
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 4,52000 €
Datasheet
N-Channel 60 V 98A (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP5862NG

DigiKey Part Number
NTP5862NG-ND
Manufacturer
Manufacturer Product Number
NTP5862NG
Description
MOSFET N-CH 60V 98A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 98A (Tc) Through Hole TO-220
EDA/CAD Models
NTP5862NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
5.7mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.700In Stock
Ships from Rochester Electronics, LLC