NTP45N06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: 2,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 625
Unit Price: 2,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.101
Unit Price: 1,78000 €
Datasheet
N-Channel 60 V 45A (Ta) 2.4W (Ta), 125W (Tj) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP45N06L

DigiKey Part Number
NTP45N06LOS-ND
Manufacturer
Manufacturer Product Number
NTP45N06L
Description
MOSFET N-CH 60V 45A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 45A (Ta) 2.4W (Ta), 125W (Tj) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP45N06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
28mOhm @ 22.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 125W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable