N-Channel 40 V 16A (Ta), 49A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16A (Ta), 49A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NTMYS8D0N04CTWG

DigiKey Part Number
NTMYS8D0N04CTWGOSTR-ND - Tape & Reel (TR)
NTMYS8D0N04CTWGOSCT-ND - Cut Tape (CT)
NTMYS8D0N04CTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS8D0N04CTWG
Description
MOSFET N-CH 40V 16A/49A 4LFPAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Ta), 49A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 30µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 38W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK4 (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8.1mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,13800 €11,38 €
1000,76770 €76,77 €
5000,60916 €304,58 €
1.0000,55817 €558,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46116 €1.383,48 €
6.0000,43462 €2.607,72 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,15380 €